LM7322QMA/NOPB

595-LM7322QMA/NOPB
LM7322QMA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Sgl Ch RRIO Hi Outpt Current 15V Op Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,833

Stock:
2,833 Can Dispatch Immediately
Quantities greater than 2833 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹330.79 ₹330.79
₹249.72 ₹2,497.20
₹240.40 ₹6,010.00
₹215.25 ₹20,448.75
₹203.13 ₹57,892.05
₹198.47 ₹1,13,127.90
₹188.22 ₹1,96,689.90
₹182.63 ₹4,68,445.95
₹179.84 ₹9,05,494.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹305.63
Min:
1

Similar Product

Texas Instruments LM7322QMAX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Sgl Ch RRIO Hi Outpt Current 15V Op Amp A 595-LM7322QMA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
16 MHz
18 V/us
5 mV
1 uA
32 V
2.5 V
2 mA
65 mA
100 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM7322
AEC-Q100
Tube
Amplifier Type: General Purpose
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 500 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.