LM75BIMX-3

Texas Instruments
926-LM75BIMX-3
LM75BIMX-3

Mfr.:

Description:
Board Mount Temperature Sensors ±2°C 3.0 V to 5.5V industry s A 595-TMP1075DR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹289.79 ₹289.79
₹276.74 ₹13,837.00
₹266.49 ₹26,649.00
₹245.06 ₹1,22,530.00
₹237.61 ₹2,37,610.00
Full Reel (Order in multiples of 2500)
₹184.50 ₹4,61,250.00
₹180.77 ₹9,03,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹312.15
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹374.58
Min:
1

Similar Product

Texas Instruments TMP1075DR
Texas Instruments
Board Mount Temperature Sensors 1 C I C temperature sensor with performa

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: N
Digital
+/- 3 C
- 55 C
+ 125 C
SOIC-8
2-Wire, I2C, SMBus
3 V
5.5 V
Local
9 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM75B
Factory Pack Quantity: 2500
Subcategory: Sensors
Unit Weight: 82.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.