LM79L05ACZ/NOPB

Texas Instruments
926-LM79L05ACZ/NOPB
LM79L05ACZ/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-Terminal Neg Vltg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,842

Stock:
1,842 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹71.75 ₹71.75
₹50.78 ₹507.80
₹45.57 ₹1,139.25
₹39.88 ₹3,988.00
₹37.37 ₹9,342.50
₹35.69 ₹17,845.00
₹33.45 ₹33,450.00
₹32.43 ₹58,374.00
₹31.96 ₹1,72,584.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM79L
Through Hole
TO-92-3
1 Output
Negative
- 5 V
100 mA
Fixed
0 C
+ 70 C
6 mA
Bulk
Brand: Texas Instruments
Line Regulation: 60 mV
Load Regulation: 50 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 50 dB
Factory Pack Quantity: 1800
Subcategory: PMIC - Power Management ICs
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.