LM95214CISD/NOPB

926-LM95214CISD/NOPB
LM95214CISD/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Quad Remote Diode & Local Temp Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Quantities greater than 352 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹265.56 ₹265.56
₹236.68 ₹1,183.40
₹213.38 ₹2,133.80
₹205.00 ₹10,250.00
₹196.61 ₹19,661.00
₹192.88 ₹96,440.00
Full Reel (Order in multiples of 1000)
₹164.93 ₹1,64,930.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹243.20
Min:
1

Similar Product

Texas Instruments LM95214CISDX/NOPB
Texas Instruments
Board Mount Temperature Sensors +/-2C Quad Remote an d Local Temperature A 926-LM95214CISD/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3.3 C
- 40 C
+ 140 C
WSON-14
2-Wire, I2C, SMBus
3 V
3.6 V
Local, Remote
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 570 uA
Output Current: 10 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM95214
Factory Pack Quantity: 1000
Subcategory: Sensors
Temperature Threshold: 85 C, 110 C
Type: Temperature Sensor
Unit Weight: 38.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.