LMC6035IM/NOPB

926-LMC6035IM/NOPB
LMC6035IM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Hi Output Dual RR Out Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,705

Stock:
13,705 Can Dispatch Immediately
Quantities greater than 13705 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹152.82 ₹152.82
₹124.86 ₹1,248.60
₹118.34 ₹2,958.50
₹114.61 ₹10,887.95
₹112.75 ₹64,267.50
₹108.09 ₹1,12,954.05
₹107.16 ₹2,74,865.40
₹98.77 ₹4,97,306.95

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹209.66
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹170.52
Min:
1

Similar Product

Texas Instruments LMC6035IMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Lo Pwr 2.7V SGL Supp ly CMOS Op Amp A 92 A 926-LMC6035IM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.4 MHz
1.5 V/us
6 mV
90 pA
15.5 V
2 V
650 uA
8 mA
96 dB
27 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6035
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 63 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMC603x/LMC6035-Q1 Low-Power CMOS Op Amps

Texas Instruments LMC603x/LMC6035-Q1 Low-Power CMOS Operational Amplifiers (Op Amps) are economical, low-voltage op amps capable of rail-to-rail output swing into loads of 600Ω. The LMC6035 is available in a chip-sized package (8-bump DSBGA) using micro SMD package technology. Both devices allow for single-supply operation and are specified for 2.7V, 3V, 5V, and 15V supply voltage. The 2.7V supply voltage corresponds to the end-of-life voltage (0.9V/cell) for three NiCd or NiMH batteries in series, making the LMC603x/LMC6035-Q1 an excellent choice for portable and rechargeable systems. These devices also feature a well-behaved decrease in specifications at supply voltages less than the specified 2.7V operation. This behavior provides a comfort zone for adequate operation at voltages significantly less than 2.7V. The ultra-low input current makes these devices an excellent choice for low-power, active-filter applications because a low-input bias current allows higher resistor and lower capacitor values. In addition, the drive capability of the LMC603x/LMC6035-Q1 makes these op amps an excellent choice in a broad range of applications for low-voltage systems. The Texas Instruments LMC6035-Q1 devices are AEC-Q100 qualified for automotive applications.