LMC6082AIMX/NOPB

Texas Instruments
926-LMC6082AIMX/NOPB
LMC6082AIMX/NOPB

Mfr.:

Description:
Precision Amplifiers Precision CMOS Dual Operational Amplifie A 926-LMC6082AIM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 736

Stock:
736
Can Dispatch Immediately
On Order:
5,000
Expected 01-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹453.79 ₹453.79
₹345.70 ₹3,457.00
₹318.68 ₹7,967.00
₹288.86 ₹28,886.00
₹274.88 ₹68,720.00
₹265.56 ₹2,65,560.00
Full Reel (Order in multiples of 2500)
₹250.65 ₹6,26,625.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹507.83
Min:
1

Similar Product

Texas Instruments LMC6082AIM/NOPB
Texas Instruments
Precision Amplifiers PRECISION CMOS DUAL OP AMP
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1.3 MHz
1.5 V/us
150 uV
10 fA
15.5 V
4.5 V
1.1 mA
34 mA
85 dB
22 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6082
Reel
Cut Tape
MouseReel
Amplifier Type: CMOS Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 122.92 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.