LMC6772AIM/NOPB

926-LMC6772AIM/NOPB
LMC6772AIM/NOPB

Mfr.:

Description:
Analog Comparators Dual Micropwr RRIN CMOS Comparator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Quantities greater than 174 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹328.93 ₹328.93
₹248.79 ₹2,487.90
₹205.93 ₹5,148.25
₹196.61 ₹18,677.95
₹192.88 ₹54,970.80
₹186.36 ₹1,06,225.20
₹181.70 ₹1,89,876.50
₹179.84 ₹9,05,494.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹323.33
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹242.27
Min:
1

Similar Product

Texas Instruments LMC6772AIMX/NOPB
Texas Instruments
Analog Comparators Dual low-power 15V c omparator with open A 926-LMC6772AIM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Open Drain
General Purpose
2.7 V
15 V
20 uA
8 mV
- 40 C
+ 85 C
LMC6772
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 75 dB
Input Type: Rail-to-Rail
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.