LMC7215IMX/NOPB

Texas Instruments
926-LMC7215IMX/NOPB
LMC7215IMX/NOPB

Mfr.:

Description:
Analog Comparators Low power low volta ge comparator with p A 926-LMC7215IM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹200.34 ₹200.34
₹148.16 ₹1,481.60
₹135.11 ₹3,377.75
₹120.20 ₹12,020.00
₹113.68 ₹28,420.00
₹109.02 ₹54,510.00
₹105.29 ₹1,05,290.00
Full Reel (Order in multiples of 2500)
₹104.36 ₹2,60,900.00
₹101.57 ₹5,07,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹257.18
Min:
1

Similar Product

Texas Instruments LMC7215IM/NOPB
Texas Instruments
Analog Comparators 1Ua Comp - Push/Pull A 926-LMC7215IMX/NO A 926-LMC7215IMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Push-Pull
24 us
General Purpose
2 V
8 V
1 uA
6 mV
0.05 pA
- 40 C
+ 85 C
LMC7215
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 200 mV
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.