LMG3100EVM-089

Texas Instruments
595-LMG3100EVM-089
LMG3100EVM-089

Mfr.:

Description:
Power Management IC Development Tools LMG3100 evaluation m odule

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,896.33 ₹16,896.33

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
LMG3100-089
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMG3100EVM-089 Evaluation Module

Texas Instruments LMG3100EVM-089 Evaluation Module is a compact, easy-to-use power stage with an external PWM signal. The board can be configured as a buck converter, boost converter, or other converter topology using a half-bridge. The LMG3100EVM-089 offers two LMG3100 power modules, each with one 100V 1.7mΩ GaN FET and an integrated driver. The TI LMG3100EVM-089 Evaluation Module delivers up to 40A of current (limited by the saturation current of the inductor) if the application includes adequate thermal management. The thermal management options include forced air, heat sink, and lower operating frequency to minimize the power dissipation in the module.