LMH32404YR

Texas Instruments
595-LMH32404YR
LMH32404YR

Mfr.:

Description:
Transimpedance Amplifiers Four-channel differe ntial-output transi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 889

Stock:
889 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,975.42 ₹1,975.42
₹1,578.47 ₹15,784.70
₹1,478.77 ₹36,969.25
₹1,385.59 ₹1,38,559.00
₹1,350.18 ₹3,37,545.00
₹1,337.13 ₹6,68,565.00
₹1,336.20 ₹13,36,200.00
Full Reel (Order in multiples of 3000)
₹1,228.11 ₹36,84,330.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
LMH32404
4 Channel
750 V/us
35 mA
75 uA
3.45 V
3 V
25 mA
- 40 C
+ 125 C
Die
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Single Ended
Moisture Sensitive: Yes
Output Type: Differential
Product Type: Transimpedance Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMH32404/LMH32404-Q1 Transimpedance Amplifier

Texas Instruments LMH32404/LMH32404-Q1 Transimpedance Amplifier (TIA) is a quad-channel, single-ended-input to differential-output TIA for light detection and ranging (LIDAR) applications and laser distance measurement systems. The LMH32404/LMH32404-Q1 has an integrated 100mA clamp on each channel that protects the amplifier and allows the device to recover rapidly from an overloaded input condition. The LMH32404/LMH32404-Q1 also features an integrated ambient light cancellation (ALC) circuit on each channel that can be used instead of AC coupling between the photodiode and the amplifier to save board space and system cost. The ALC loop should be disabled when DC and low-frequency content is measured.