LMH6714MA

926-LMH6714MA
LMH6714MA

Mfr.:

Description:
Operational Amplifiers - Op Amps Single Wideband Video Op Amp 8-SOIC -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LMH6714MAX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Single Wideband Vide o Op Amp 8-SOIC -40 A 926-LMH6714MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
8 mV
20 uA
5.6 mA
70 mA
54 dB
SOIC-8
SMD/SMT
- 40 C
+ 85 C
LMH6714
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 1.2 pA
Maximum Dual Supply Voltage: +/- 6.25 V
Minimum Dual Supply Voltage: +/- 4 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 48 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: BiCOM
Tradename: LMH
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.