LMK03002ISQ/NOPB

Texas Instruments
926-LMK03002ISQ/NOPB
LMK03002ISQ/NOPB

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Prec Clock Cond w/ I ntegrated VCO A 926 A 926-LMK03002ISQXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹1,759.24 ₹4,39,810.00
₹1,720.10 ₹8,60,050.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
4 Output
862 MHz
LVPECL
LVCMOS, LVDS, LVPECL
WQFN-48
3.15 V
3.45 V
- 40 C
+ 85 C
LMK03002
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 175 mA
Pd - Power Dissipation: 457.5 mW
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.