LMP2234AMAE/NOPB

Texas Instruments
926-LMP2234AMAE/NOPB
LMP2234AMAE/NOPB

Mfr.:

Description:
Precision Amplifiers Quad Micropower 1.6 V Precision Operat A A 926-LMP2234AMA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 312

Stock:
312 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹550.69 ₹550.69
₹419.31 ₹4,193.10
₹386.70 ₹9,667.50
₹350.36 ₹35,036.00
Full Reel (Order in multiples of 250)
₹327.06 ₹81,765.00
₹314.95 ₹1,57,475.00
₹306.56 ₹3,06,560.00
₹302.84 ₹7,57,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹631.76
Min:
1

Similar Product

Texas Instruments LMP2234AMA/NOPB
Texas Instruments
Precision Amplifiers Quad Micropower 1.6 V Precision Operat A A 926-LMP2234AMAE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
130 kHz
48 mV/us
10 uV
20 fA
5.5 V
1.6 V
36 uA
30 mA
97 dB
60 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP2234
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 83 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Voltage Gain dB: 120 dB
Unit Weight: 150.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMP2234 Quad Micropower Op Amp

Texas Instruments LMP2234 Quad Micropower Precision Operational Amplifier is designed for battery-power applications and features a 1.6 to 5.5V operating supply voltage range. TI LMP2234 precision op amp provides quiescent power consumption of only 50µW, extending the battery life in portable systems. TI LMP2234 op amp is part of the LMP® precision amplifier family and features high impedance CMOS input, making it ideal for instrumentation and other sensor interface applications.
Learn More