LMP92001SQE/NOPB

926-LMP92001SQE/NOPB
LMP92001SQE/NOPB

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Integrated, Multichannel ADC and DAC for Analog Monitoring & Control 54-WQFN -45 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Quantities greater than 283 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹5,904.82 ₹5,904.82
₹4,877.04 ₹48,770.40
₹4,620.80 ₹1,15,520.00
₹4,562.09 ₹4,56,209.00
Full Reel (Order in multiples of 250)
₹4,321.69 ₹10,80,422.50
500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
LMP92001
SMD/SMT
WQFN-54
Analog Monitors and Controllers
ADC & DAC
12 bit
16 Channel
4.5 V
5.5 V
- 45 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMP92001EVAL/NOPB
Moisture Sensitive: Yes
Number of Converters: 12 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 100 kS/s
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 137.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.