LMT84LP

Texas Instruments
595-LMT84LP
LMT84LP

Mfr.:

Description:
Board Mount Temperature Sensors Analog Temp Sensor A 595-LMT84LPM A 595- A 595-LMT84LPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,355

Stock:
1,355 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹87.59 ₹87.59
₹73.61 ₹368.05
₹68.39 ₹683.90
₹57.68 ₹2,884.00
₹53.58 ₹5,358.00
₹45.19 ₹22,595.00
₹42.02 ₹42,020.00
₹38.86 ₹69,948.00
₹37.46 ₹2,02,284.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹58.70
Min:
1

Similar Product

Texas Instruments LMT84LPM
Texas Instruments
Board Mount Temperature Sensors Analog Temperature S ensor A 595-LMT84LP A 595-LMT84LP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.4 C
- 50 C
+ 150 C
TO-92-3
1.5 V
5.5 V
Local
No Shutdown
Through Hole
Bulk
Brand: Texas Instruments
Gain: - 5.5 mV/C
Operating Supply Current: 5.4 uA
Output Current: 7 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LMT84
Factory Pack Quantity: 1800
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 203 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMT8x Temperature Sensors

Texas Instruments LMT8x Temperature Sensors are precision analog output CMOS ICs with a class-AB output structure that gives these devices strong output source and sink current capability for driving heavy loads. TI LMT8x temp sensors are highly accurate over a wide temperature range. LMT84, LMT85, LMT86, and LMT87 have an operating temperature range from -50º to +150ºC. LMT8x devices are ideal for use in a wide variety of applications, including automotive, industrial, white goods, and more.