LMX2434TMX/NOPB

926-LMX2434TMX/NOPB
LMX2434TMX/NOPB

Mfr.:

Description:
Phase Locked Loops - PLL R 926-LMX2434SLEX/NOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments LMX2434SLEX/NOPB
Texas Instruments
Phase Locked Loops - PLL 5.0-GHz/2.5-GHz PLLa tinum low power dua

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 GHz to 5 GHz
2.75 V
2.25 V
Si
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMX2434EVAL/NOPB
Operating Supply Current: 4.6 mA
Operating Supply Voltage: 2.25 V to 2.75 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2434
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Tradename: PLLATINUM
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.