LMZ20501SILT

Texas Instruments
595-LMZ20501SILT
LMZ20501SILT

Mfr.:

Description:
DC/DC Converters - SMD 1A SWITCHER Nano Mod 5.5V Max Input V A A 595-LMZ20501SILR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 431

Stock:
431 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹393.22 ₹393.22
₹382.97 ₹1,914.85
₹377.38 ₹3,773.80
₹376.45 ₹9,411.25
Full Reel (Order in multiples of 250)
₹319.61 ₹79,902.50
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹366.20
Min:
1

Similar Product

Texas Instruments LMZ20501SILR
Texas Instruments
DC/DC Converters - SMD SWITCHER Nano Module 5.5V Max V 8-uSiP A A 595-LMZ20501SILT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Isolated
1 Output
2.7 V
5.5 V
800 mV to 3.6 V
1 A
3.5 mm (0.138 in)
3.5 mm (0.138 in)
1.75 mm (0.069 in)
Industrial
LMZ20501
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Tradename: SIMPLE SWITCHER
Unit Weight: 1.169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMZ2050x SIMPLE SWITCHER® Nano Module Regulat

Texas Instruments LMZ2050x SIMPLE SWITCHER® Nano Module Regulators are an easy-to-use synchronous step-down DC-DC converters that are capable of driving up to 2A of load from an input of up to 5.5 V, with exceptional efficiency and output accuracy in a very small solution size. The innovative package contains the regulator and inductor in a small 3.5mm × 3.5mm × 1.75mm volume, thus saving board space and eliminating the time and expense of inductor selection. The LMZ2050x requires only five external components and has a pin-out designed for simple, optimum PCB layout.
Learn More

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.