LMZ22003TZX/NOPB

Texas Instruments
926-LMZ22003TZX/NOPB
LMZ22003TZX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A SIMPLE SWITCHER&r eg; Power Module wi A 926-LMZ22003TZE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,388.38 ₹1,388.38
₹1,087.41 ₹10,874.10
₹1,011.93 ₹25,298.25
₹929.94 ₹92,994.00
₹920.62 ₹2,30,155.00
Full Reel (Order in multiples of 500)
₹885.21 ₹4,42,605.00
₹873.10 ₹8,73,100.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,233.70
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,233.70
Min:
1

Similar Product

Texas Instruments LMZ22003TZE/NOPB
Texas Instruments
Switching Voltage Regulators 3A SIMPLE SWITCHER&r eg; Power Module wi A 926-LMZ22003TZ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TO-PMOD-7
Buck
800 mV to 6 V
3 A
1 Output
6 V
20 V
650 kHz to 950 kHz
- 40 C
+ 85 C
LMZ22003
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMZ22003EVAL/NOPB
Load Regulation: 1 mV / A
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Voltage Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.