LMZM23601SILT

Texas Instruments
595-LMZM23601SILT
LMZM23601SILT

Mfr.:

Description:
DC/DC Converters - SMD 36-V 1-A Step-Down D C-DC Power Module i A 595-LMZM23601SILR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,725
Expected 20-11-2026
2,000
Expected 28-01-2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹524.60 ₹524.60
₹515.29 ₹2,576.45
₹507.83 ₹5,078.30
₹486.40 ₹12,160.00
₹478.95 ₹23,947.50
Full Reel (Order in multiples of 250)
₹478.95 ₹1,19,737.50
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Isolated
1 Output
24 V
4 V
36 V
2.5 V to 15 V
1 A
uSiP-10
4 mm (0.157 in)
3 mm (0.118 in)
1.6 mm (0.063 in)
Industrial
LMZM23601
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Unit Weight: 49.201 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMZM23601 Step-Down DC-DC Power Modules

Texas Instruments LMZM23601 Step-Down DC-DC Power Modules offer two fixed output voltage range options of 5V and 3.3V, as well as an adjustable (ADJ) output voltage option supporting a 2.5V to 15V range. The device has an integrated inductor and an input voltage range of 4V to 36V, which can deliver up to 1000mA of output current. Needing only two external components for a 5V or 3.3V output design, the LMZM23601 offers designers easy use with plug-and-play capability. The Texas Instruments LMZM23601 is optimized for performance-driven and low EMI space-constrained industrial applications. A no-load supply current of only 28µA combined with a seamless transition between PWM and PFM modes certifies high efficiency and superior transient response for the entire load-current range. The device provides pin-to-pin compatibility, offering easy output current scaling with the 500mA output current capable LMZM23600.