LP2982IM5X-5.0/NOPB

Texas Instruments
926-LP2982IM5X50NOPB

LP2982IM5X-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 50-mA, 16-V, low-dropout voltage regulator with low-noise & enable 5-SOT-23 -40 to 125

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,754

Stock:

1,754 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹87.15 ₹87.15
₹78.02 ₹780.20
₹60.76 ₹6,076.00
₹50.22 ₹25,110.00
₹39.67 ₹39,670.00
Full Reel (Order in multiples of 3000)
₹34.20 ₹1,02,600.00
₹33.62 ₹3,02,580.00
₹33.28 ₹7,98,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹92.96
Min:
1

Similar Product

Texas Instruments LP2982IM5-5.0/NOPB
Texas Instruments
LDO Voltage Regulators 50-mA, 16-V, low-dropout voltage regulator with low-noise & enable 5-SOT-23 -40 to 125
Product Attribute Attribute Value
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  Details
SMD/SMT
SOT-23-5
5 V
50 mA
1 Output
Positive
1 uA
2.1 V
16 V
Fixed
- 40 C
+ 125 C
120 mV
LP2982
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.003 V at 0 A, 0.01 V at 1 mA, 0.06 V at 10 mA, 0.15 V at 50 mA
Ib - Input Bias Current: 65 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 65 uA
Operating Temperature Range: - 4
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 6.300 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Image Description
Texas Instruments REF3330AIDBZT
Voltage References 30ppm/C Drift 3.9uA Vltg Ref
Texas Instruments SN74LVC1G14DBVR
Inverters SINGLE SCHMITT TRIGGER INVERTER
Texas Instruments LM2936MP-5.0/NOPB
LDO Voltage Regulators ULTRA-LOW QUIES CRNT LDO VLTG REG
Texas Instruments TPS7A4901DGNR
LDO Voltage Regulators Vin 3-36V,150mA,High PSRR, LDO Reg
Image Description
KOA Speer RS73G1JTTD1004B
Thick Film Resistors - SMD 1M OHM .1% 50PPM
onsemi 2N7002L
MOSFET N-Channel Small Signal MOSFET 60V 115mA 7.5 ohm N-Channel MOSFET 60V 115mA 7.5 ?
Diodes Incorporated DMMT3904W-7-F
Bipolar Transistors - BJT 40V 225mW MATCHED
Analog Devices Inc. DG409DY+
Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers
onsemi MMBFJ309LT1G
JFET 25V 10mA
Texas Instruments LM2940IMPX-10/NOPB
LDO Voltage Regulators 1-A, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85
Analog Devices Inc. DG419DY+
Analogue Switch ICs Improved, SPST/SPDT Analog Switches
YAGEO RC0603FR-0747KL
Thick Film Resistors - SMD 47 kOhms 100mW 0603 1%
Diodes Incorporated RS3AB-13-F
Rectifiers 3.0A 50V
Micro Commercial Components (MCC) SM4001PL-TP
Rectifiers Standard 50V 1A