LP38690DTX-2.5/NOPB

Texas Instruments
926-LP38690DTX25NOPB
LP38690DTX-2.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1-A 10-V low-dropo u t voltage regulator A 926-38690DT-2.5/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 464

Stock:
464
Can Dispatch Immediately
On Order:
2,500
Expected 05-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹194.75 ₹194.75
₹144.43 ₹1,444.30
₹131.38 ₹3,284.50
₹117.41 ₹11,741.00
₹110.88 ₹27,720.00
₹107.16 ₹53,580.00
₹104.36 ₹1,04,360.00
Full Reel (Order in multiples of 2500)
₹101.57 ₹2,53,925.00
₹98.77 ₹4,93,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹224.56
Min:
1

Similar Product

Texas Instruments LP38690DT-2.5/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO CMOS Linear R eg A 926-LP38690DTX A 926-LP38690DTX25NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
2.5 V
1 A
1 Output
Positive
100 uA
2.7 V
10 V
Fixed
- 40 C
+ 125 C
450 mV
LP38690
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.145 V at 100 mA, 1.3 V at 1 A
Ib - Input Bias Current: 55 uA
Line Regulation: 0.03 %/V
Load Regulation: 1.8 %/A
Moisture Sensitive: Yes
Operating Supply Current: 55 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.