LP3881ESX-1.2/NOPB

Texas Instruments
926-LP3881ESX12NOPB
LP3881ESX-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800-mA low-VIN (1.2 91-V) ultra-low-dro A 926-LP3881ES12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹374.58 ₹374.58
₹276.74 ₹2,767.40
₹251.59 ₹6,289.75
₹225.50 ₹22,550.00
₹212.45 ₹53,112.50
Full Reel (Order in multiples of 500)
₹180.77 ₹90,385.00
₹175.18 ₹1,75,180.00
₹172.38 ₹4,30,950.00
₹170.52 ₹8,52,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹581.44
Min:
1

Similar Product

Texas Instruments LP3881ES-1.2/NOPB
Texas Instruments
LDO Voltage Regulators 0.8A Fast-Response U ltra LDO Linear Reg A 926-LP3881ESX12NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.2 V
800 mA
1 Output
Positive
7 mA
1.275 V
6 V
Fixed
- 40 C
+ 125 C
75 mV
LP3881
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.12 V at 800 mA
Ib - Input Bias Current: 3 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.04 %/A
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.