LP3892ES-1.2/NOPB

Texas Instruments
926-LP3892ES12NOPB
LP3892ES-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A ultra-low-dro pout voltage regulat A 926-LP3892ESX12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹451.92 ₹451.92
₹344.77 ₹3,447.70
₹300.97 ₹7,524.25
₹276.74 ₹24,906.60
₹265.56 ₹71,701.20
₹261.84 ₹1,41,393.60
₹251.59 ₹2,60,395.65
₹246.00 ₹6,19,920.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹381.11
Min:
1

Similar Product

Texas Instruments LP3892ESX-1.2/NOPB
Texas Instruments
LDO Voltage Regulators 1.5-A ultra-low-dro pout voltage regulat A 926-LP3892ES12NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.2 V
1.5 A
1 Output
Positive
7 mA
80 dB
Fixed
- 40 C
+ 125 C
140 mV
LP3892
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.32 V at 1.5 A
Ib - Input Bias Current: 3 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.04 %/A
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1.591 g
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.