LP3906SQ-JXXI/NOPB

Texas Instruments
926-LP3906SQJXXINOPB
LP3906SQ-JXXI/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC DUAL 1.5A BUCK /DUAL 300MA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,770

Stock:
8,770 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹334.52 ₹334.52
₹251.59 ₹2,515.90
₹231.09 ₹5,777.25
₹208.72 ₹20,872.00
₹197.54 ₹49,385.00
₹195.68 ₹97,840.00
Full Reel (Order in multiples of 1000)
₹184.50 ₹1,84,500.00
₹178.91 ₹3,57,820.00
₹176.11 ₹8,80,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP3906
Voltage Regulator, Multiple Outputs
SMD/SMT
WQFN-24
300 mA, 1.5 A
5.5 V
1.74 V
3.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: Advanced Apps Processors, FPGA, Generic
Brand: Texas Instruments
Input Voltage Range: 1.74 V to 5.5 V
Operating Supply Current: 30 uA
Output Voltage Range: 800 mV to 3.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 52 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.