LP3961EMP-5.0/NOPB

Texas Instruments
926-LP3961EMP50NOPB
LP3961EMP-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800-mA high-accurac y low-dropout volta

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,113

Stock:
1,113 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹313.08 ₹313.08
₹235.75 ₹2,357.50
₹216.18 ₹5,404.50
₹194.75 ₹19,475.00
₹184.50 ₹46,125.00
₹181.70 ₹90,850.00
Full Reel (Order in multiples of 1000)
₹171.45 ₹1,71,450.00
₹166.79 ₹3,33,580.00
₹163.07 ₹8,15,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-5
5 V
800 mA
1 Output
Positive
15 uA
60 dB
Fixed
- 40 C
+ 125 C
240 mV
LP3961
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.03 V at 80 mA, 0.3 V at 800 mA
Line Regulation: 0.02 %
Load Regulation: 0.02 %
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.