LP3986TL-3333/NOPB

926-LP3986TL3333NOPB
LP3986TL-3333/NOPB

Mfr.:

Description:
LDO Voltage Regulators Dual Micropower 150 mA Ultra Low-Dropout CMOS Voltage Regulators in micro SMD Package 8-DSBGA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Quantities greater than 87 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹90.38 ₹90.38
₹64.67 ₹646.70
₹58.24 ₹1,456.00
₹53.49 ₹5,349.00
Full Reel (Order in multiples of 250)
₹45.38 ₹11,345.00
₹44.26 ₹44,260.00
₹42.30 ₹1,05,750.00
₹41.28 ₹2,06,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-8
3.3 V, 3.3 V
500 mA
2 Output
Positive
130 uA
60 dB
Fixed
- 40 C
+ 125 C
60 mV
LP3986
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 100 mV
Ib - Input Bias Current: 75 uA
Line Regulation: 0.006 %
Load Regulation: 0.003 %
Operating Supply Current: 115 uA
Pd - Power Dissipation: 250 mW
Product: CMOS LDOs
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Low dropout low quiescent current Regulator
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 2.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.