LP87332ARHDTQ1

Texas Instruments
595-LP87332ARHDTQ1
LP87332ARHDTQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive dual 3-A buck converters & du A 595-LP87332ARHDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹485.47 ₹485.47
₹370.86 ₹3,708.60
₹341.97 ₹8,549.25
₹309.36 ₹30,936.00
Full Reel (Order in multiples of 250)
₹275.81 ₹68,952.50
₹272.09 ₹1,36,045.00
₹266.49 ₹2,66,490.00
₹264.63 ₹6,61,575.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP87332A
Voltage Regulator, Multiple Outputs
SMD/SMT
VQFN-28
2 A
5.5 V
2.8 V
3.36 V
- 40 C
+ 125 C
30 mA
AEC-Q100
Reel
Cut Tape
MouseReel
Application: TDA3x
Brand: Texas Instruments
Development Kit: LP87322Q1EVM
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 30 mA
Output Voltage Range: 700 mV to 3.36 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 62.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP87332A-Q1 Power Management IC (PMIC)

Texas Instruments LP87332A-Q1 Power Management IC (PMIC) is designed to meet the current processors' and platforms' power management requirements in automotive camera and radar applications. This PMIC contains two step-down DC-DC converters, linear regulators, and general-purpose digital-output signals. The device is controlled by an I2C-compatible serial interface and by an enable signal.