LPC660IM/NOPB

Texas Instruments
926-LPC660IM/NOPB
LPC660IM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Power CMOS Quad Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹660.65 ₹660.65
₹509.69 ₹5,096.90
₹446.33 ₹11,158.25
₹442.61 ₹48,687.10
₹409.99 ₹1,12,747.25
₹396.95 ₹4,14,812.75
₹378.31 ₹9,57,124.30

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
3.3 mV
4 pA
200 uA
28 mA
70 dB
SOIC-14
SMD/SMT
- 40 C
+ 85 C
LPC660
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.2 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Maximum Dual Supply Voltage: +/- 7.5 V
Minimum Dual Supply Voltage: +/- 2.5 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 83 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.01 %
Unit Weight: 152.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.