LT1014AMJB

595-LT1014AMJB
LT1014AMJB

Mfr.:

Description:
Precision Amplifiers Quad Precision Operational Amplifiers 14-CDIP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
4 Channel
1 MHz
400 mV/us
280 uV
30 nA
44 V, +/- 22 V
5 V, +/- 2.5 V
2 mA
100 dB
24 nV/sqrt Hz
CDIP-16
Through Hole
No Shutdown
- 55 C
+ 125 C
LT1014A
Tube
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 70 fA
Pd - Power Dissipation: 1.375 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 120 dB
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.