MMWCAS-RF-EVM

595-MMWCAS-RF-EVM
MMWCAS-RF-EVM

Mfr.:

Description:
RF Development Tools AWRx Cascaded Radar RF Evaluation Module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,22,891.37 ₹1,22,891.37

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Evaluation Modules
RF Transceiver
AWR1243, AWR2243
76 GHz to 81 GHz
Brand: Texas Instruments
Interface Type: GPIO, I2C, SPI, UART
Product Type: RF Development Tools
Series: MMWCAS-RF
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 294.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This board has an immersion silver finish, which is used on these evaluation module's for performance, and will oxidize when exposed to air. That oxidation does not affect the performance of the device. TI has consistently said that this is cosmetic and does not affect the performance of this evaluation module.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0822-2

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMWCAS-RF-EVM AWRx Evaluation Module (EVM)

Texas Instruments MMWCAS-RF-EVM AWRx Cascaded Radar RF Evaluation Module (EVM) implements a 4-device, cascaded array of AWRx mmWave devices. This configuration allows a single master device to distribute a 20GHz LO signal between all four devices, enabling these devices to operate as a single RF transceiver. This configuration supports up to 12 TX and 16 RX antenna elements.