MSP-TS430PW20

595-MSP-TS430PW20
MSP-TS430PW20

Mfr.:

Description:
Development Boards & Kits - MSP430 MSP Target Board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
MSP-TS430PW20
Target Boards
MSP430
MSP430FR2311IPW16, MSP430FR2311IPW20
Brand: Texas Instruments
Data Bus Width: 16 bit
Description/Function: 20 pin target development board for MSP430FR2X microcontroller
For Use With: MSP430FR2x
Interface Type: JTAG
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MSP430
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.

MSP-TS430PW20 Target Socket Development Board

Texas Instruments MSP-TS430PW20 Target Socket Development Board is a standalone ZIF socket target board used to program and debug the MSP430. This can be done in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports all MSP430FR23x and MSP430FR21x FRAM MCUs in a 20-pin or 16-pin TSSOP package. This board provides access to all device pins and includes indicator LEDs and a JTAG connector. This development board does not include MSP430 microcontroller samples.