MSP-TS430PZ100AUSB

595-TS430PZ100AUSB
MSP-TS430PZ100AUSB

Mfr.:

Description:
Development Boards & Kits - MSP430 MSP-TS430PZ100AUSB

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Target Boards
MSP430
MSP430FG642x, MSP430FG662x
Brand: Texas Instruments
Data Bus Width: 16 bit
Description/Function: Target socket module for MSP430FG642x and MSP430FG662x flash devices
Interface Type: JTAG
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MSP430
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.

MSP-TS430PZ100AUSB 100-Pin Target Board

Texas Instruments MSP-TS430PZ100AUSB 100-Pin Target Board is a ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports all MSP430FG6x2x Flash parts in a 100-pin LQFP package (TI package code: PZ). This kit from Texas Instruments does not include the MSP430FG6x2x microcontroller samples. These must be ordered separately.