NE555DR

Texas Instruments
595-NE555DR
NE555DR

Mfr.:

Description:
Timers & Support Products Precision A 595-NE55 5D A 595-NE555D A 5 A 595-NE555D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,036

Stock:
9,036
Can Dispatch Immediately
On Order:
67,500
Expected 07-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹27.95 ₹27.95
₹19.01 ₹190.10
₹16.59 ₹414.75
₹14.44 ₹1,444.00
₹13.32 ₹3,330.00
₹12.58 ₹6,290.00
₹12.11 ₹12,110.00
Full Reel (Order in multiples of 2500)
₹11.27 ₹28,175.00
₹10.90 ₹54,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹91.32
Min:
1

Similar Product

Texas Instruments NE555D
Texas Instruments
Timers & Support Products SINGLE PRECISION TIMER
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
1 Timer
TTL
SOIC-8
4.5 V
16 V
0 C
+ 70 C
NE555
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: 200 mA
Low Level Output Current: - 200 mA
Operating Supply Current: 2 mA
Product Type: Timers & Support Products
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NE555 Single Precision Timers

Texas Instruments NE555 Single Precision Timers are precision timing circuits capable of producing accurate time delays or oscillation. In the time-delay or monostable mode, the timed interval is controlled by a single external resistor and capacitor network. In the astable mode, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by use of the control voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set, and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. The reset (RESET) input can override all other inputs and can be used to initiate a new timing cycle.