OMAP5910JZVL2

Texas Instruments
595-OMAP5910JZVL2
OMAP5910JZVL2

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Applications process or 289-NFBGA -40 to

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,554.46 ₹5,554.46
₹4,579.80 ₹45,798.00
₹4,355.23 ₹1,08,880.75
₹4,068.24 ₹4,06,824.00
₹3,941.51 ₹9,85,377.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM9TDMI, C55x
2 Core
150 MHz
NFBGA-289
16 kB
192 kB
16 kB
8 kB
1.6 V
OMAP5910
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Data Bus Width: 16 bit, 32 bit
Interface Type: 1-Wire, I2C, Serial, USB
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310035
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

OMAP5910 Dual-Core Applications Processor

Texas Instruments OMAP5910 Dual-Core Applications Processor is a highly integrated hardware and software platform designed to meet the application processing needs of next-generation embedded devices. The OMAP™ platform enables OEMs and ODMs to quickly bring to market devices featuring rich user interfaces, high processing performance, and long battery life through the maximum flexibility of a fully integrated mixed processor solution. The dual-core architecture benefits DSP and RISC technologies, incorporating a TMS320C55x DSP core and a high-performance TI925T ARM core. The Texas Instruments OMAP5910 is designed to run leading open and embedded RISC-based operating systems and the Texas Instruments (TI) DSP/BIOS™ software kernel foundation. The device is available in a 289-ball MicroStar BGA package.