OPA124U

595-OPA124U
OPA124U

Mfr.:

Description:
Precision Amplifiers Lo Noise Prec Difet Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments OPA145ID
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-MHz hig h slew rate low-noi A A 595-OPA145IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
+/- 18 V
+/- 5 V
100 dB
SOIC-8
SMD/SMT
- 25 C
+ 85 C
OPA124
Tube
Amplifier Type: Low Offset Voltage Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0005 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Pd - Power Dissipation: 750 mW
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 125 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.