OPA1644AIDR

Texas Instruments
595-OPA1644AIDR
OPA1644AIDR

Mfr.:

Description:
Audio Amplifiers SoundPLUS Hi-Perf JF ET-In Audio OpAmps A 595-OPA1644AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,211

Stock:
2,211 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹442.61 ₹442.61
₹423.04 ₹2,11,520.00
₹419.31 ₹4,19,310.00
Full Reel (Order in multiples of 2500)
₹273.02 ₹6,82,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹581.44
Min:
1

Similar Product

Texas Instruments OPA1644AID
Texas Instruments
Audio Amplifiers SoundPLUS Hi-Perf JF ET-In Audio OpAmps A 595-OPA1644AIDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
0.00005 %
SOIC-14
2.25 V
18 V
- 40 C
+ 85 C
SMD/SMT
OPA1644
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 11 MHz
Ib - Input Bias Current: 20 pA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 1.8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 20 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: 4-Channel Rail-to-Rail
Vos - Input Offset Voltage: 3.5 mV
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA164x/OPA164x-Q1 SoundPlus™ Audio Op Amps

Texas Instruments OPA164x/OPA164x-Q1 SoundPlus™ JFET-input, ultra-low distortion, low-noise op amps are fully specified for audio applications. OPA164x/OPA164x-Q1 op amps offer superior sound quality and rail-to-rail output swing that allows for increased headroom, making these devices ideal for any audio circuit. The  OPA164x/OPA164x-Q1 op amps operate over a very wide supply voltage range of ±2.25V to ±18V. The OPA164x/OPA164x-Q1 are utility-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These op amps are ideal for professional audio equipment, analog and digital mixing consoles, broadcast studio equipment, high-end A/V receivers, and high-end Blu-Ray™ players. The Texas Instruments OPA164x-Q1 devices are AEC-Q100 qualified for automotive applications.