OPA189IDBVR

Texas Instruments
595-OPA189IDBVR
OPA189IDBVR

Mfr.:

Description:
Precision Amplifiers Single 14-MHz mux- f riendly low-noise A A 595-OPA189IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,161

Stock:
5,161
Can Dispatch Immediately
On Order:
18,000
Expected 17-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 270
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹277.68 ₹277.68
₹207.79 ₹2,077.90
₹191.02 ₹4,775.50
₹171.45 ₹17,145.00
₹162.13 ₹40,532.50
Full Reel (Order in multiples of 3000)
₹162.13 ₹4,86,390.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹327.06
Min:
1

Similar Product

Texas Instruments OPA189IDBVT
Texas Instruments
Precision Amplifiers Single 14-MHz mux- f riendly low-noise A A 595-OPA189IDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
14 MHz
20 V/us
400 nV
70 pA
36 V
4.5 V
1.3 mA
65 mA
168 dB
5.2 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA189
Reel
Cut Tape
MouseReel
Amplifier Type: Ultra-Low Noise Precision OPAmp
Brand: Texas Instruments
Development Kit: DIP-ADAPTER-EVM, DIYAMP-EVM, OPAMPEVM
In - Input Noise Current Density: 165 fA
Input Type: Differential
Ios - Input Offset Current: 140 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Settling Time: 0.8 us, 1.1 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.00006 %
Voltage Gain dB: 170 dB
Unit Weight: 490 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.