OPA202IDGKR

Texas Instruments
595-OPA202IDGKR
OPA202IDGKR

Mfr.:

Description:
Precision Amplifiers Low-noise (0.2 uVPP 9 nV/vHz) heavy-cap A 595-OPA202IDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,212

Stock:
1,212 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹72.68 ₹72.68
₹50.97 ₹509.70
₹45.75 ₹1,143.75
₹39.97 ₹3,997.00
₹37.18 ₹9,295.00
₹35.50 ₹17,750.00
₹34.20 ₹34,200.00
Full Reel (Order in multiples of 2500)
₹30.66 ₹76,650.00
₹29.82 ₹1,49,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹127.66
Min:
1

Similar Product

Texas Instruments OPA202IDGKT
Texas Instruments
Precision Amplifiers 15 A 595-OPA202IDGKR A 595-OPA202IDGKR A A 595-OPA202IDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1 MHz
350 mV/us
20 uV
2.1 nA
36 V
4.5 V
580 uA
35 mA
119 dB
9 nV/sqrt Hz
VSSOP-8
SMD/SMT
Shutdown
- 40 C
+ 105 C
OPA202
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 76 fA
Ios - Input Offset Current: 700 pA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Settling Time: 30 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.0002 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx202 Precision Low-Power Operation Amplifiers

Texas Instruments OPAx202 Precision Low-Power Operation Amplifiers are built on TI’s industry-leading precision super-β complementary bipolar semiconductor process. This process offers ultra-low flicker noise, low offset voltage, low offset voltage temperature drift, and excellent linearity with common mode and power supply variation. The OPAx202 provides an exceptional combination of DC precision, heavy capacitive load drive, and protection against external EMI, thermal, and short-circuit events. The supply current for this device is 580µA at ±18V. The OPAx202 series does not exhibit phase inversion, and the series is stable with high capacitive loads. This series is fully specified with a temperature range from –40°C to +105°C.