OPA205ADR

Texas Instruments
595-OPA205ADR
OPA205ADR

Mfr.:

Description:
Precision Amplifiers Single rail-to-rail bipolar precision e

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,136

Stock:
2,136 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹229.22 ₹229.22
₹170.52 ₹1,705.20
₹155.61 ₹3,890.25
₹139.77 ₹13,977.00
₹132.32 ₹33,080.00
₹127.66 ₹63,830.00
₹123.00 ₹1,23,000.00
Full Reel (Order in multiples of 3000)
₹117.41 ₹3,52,230.00
₹115.54 ₹6,93,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
3.6 MHz
3.2 V/us
50 uV
500 pA
36 V
4.5 V
10 mA
25 mA
140 dB
7.4 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA205
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
Development Kit: DIP-ADAPTER-EVM
In - Input Noise Current Density: 110 fA
Input Type: Analog
Ios - Input Offset Current: 400 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 0.5 uV/V
Settling Time: 2.8 ns
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.0004 %
Vcm - Common Mode Voltage: 1.4 V
Voltage Gain dB: 135 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx205 Low-Power Low-Noise Precision Amplifier

Texas Instruments OPAx205 Low-Power Low-Noise Precision Amplifier is the next generation of the industry-standard OPAx277 family. The device is a precision, bipolar e-trim operational amplifier with super-beta inputs. The device uses TI’s proprietary trimming technology to achieve an impressive input offset voltage of ±2µV (typical) and an input offset voltage drift of ±0.04µV (typical).