OPA2202ID

Texas Instruments
595-OPA2202ID
OPA2202ID

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-noise (0.2 uVPP 9 nV/vHz) heavy-ca A A 595-OPA2202IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 972

Stock:
972 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹269.29 ₹269.29
₹175.18 ₹1,751.80
₹158.41 ₹3,960.25
₹133.25 ₹9,993.75
₹124.86 ₹37,458.00
₹109.02 ₹57,235.50
₹88.52 ₹92,946.00
₹88.06 ₹2,24,553.00
₹87.59 ₹4,40,139.75

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹97.84
Min:
1

Similar Product

Texas Instruments OPA2202IDR
Texas Instruments
Operational Amplifiers - Op Amps Low-noise (0.2 uVPP 9 nV/vHz) heavy-ca A A 595-OPA2202ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
200 uV
2 nA
35 mA
148 dB
SOIC-8
SMD/SMT
- 40 C
+ 150 C
OPA2202
Tube
Amplifier Type: Low-Noise, Heavy Capacitive Drive
Brand: Texas Instruments
In - Input Noise Current Density: 76 fA
Input Type: Differential
Ios - Input Offset Current: 25 pA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.25 V
Moisture Sensitive: Yes
Product: Precision Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
THD plus Noise: 0.0002 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx202 Precision Low-Power Operation Amplifiers

Texas Instruments OPAx202 Precision Low-Power Operation Amplifiers are built on TI’s industry-leading precision super-β complementary bipolar semiconductor process. This process offers ultra-low flicker noise, low offset voltage, low offset voltage temperature drift, and excellent linearity with common mode and power supply variation. The OPAx202 provides an exceptional combination of DC precision, heavy capacitive load drive, and protection against external EMI, thermal, and short-circuit events. The supply current for this device is 580µA at ±18V. The OPAx202 series does not exhibit phase inversion, and the series is stable with high capacitive loads. This series is fully specified with a temperature range from –40°C to +105°C.