OPA337UA

Texas Instruments
595-OPA337UA
OPA337UA

Mfr.:

Description:
Operational Amplifiers - Op Amps Singly Sup CMOS A 59 5-OPA337UA/2K5 A 59 A 595-OPA310IDBVR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹106.23 ₹106.23
₹76.41 ₹764.10
₹62.43 ₹1,560.75
₹59.08 ₹4,431.00
₹56.37 ₹16,911.00
₹54.51 ₹28,617.75
₹52.65 ₹55,282.50
₹50.69 ₹1,29,259.50
₹49.48 ₹2,48,637.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹81.07
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹109.02
Min:
1

Similar Product

Texas Instruments OPA310IDBVR
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-V 3-MHz h igh-output-current

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3 MHz
1.2 V/us
3 mV
10 pA
5.5 V
2.7 V
525 uA
9 mA
90 dB
26 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA337
Tube
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 92.04 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.