OPA347SA/3K

Texas Instruments
595-OPA347SA/3K
OPA347SA/3K

Mfr.:

Description:
Operational Amplifiers - Op Amps Mcrpwr Rail-To-Rail Op Amp A 595-OPA347S A 595-OPA347SA/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,582

Stock:
10,582
Can Dispatch Immediately
On Order:
42,000
Expected 13-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹148.16 ₹148.16
₹108.09 ₹1,080.90
₹98.77 ₹2,469.25
₹87.22 ₹8,722.00
₹82.00 ₹20,500.00
₹78.83 ₹39,415.00
₹78.18 ₹78,180.00
Full Reel (Order in multiples of 3000)
₹72.96 ₹2,18,880.00
₹71.38 ₹4,28,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹200.34
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹231.09
Min:
1

Similar Product

Texas Instruments OPA347SA/250
Texas Instruments
Operational Amplifiers - Op Amps Mcrpwr Rail-To-Rail Op Amp A 595-OPA347S A 595-TLV9041IDCKR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
350 kHz
170 mV/us
6 mV
10 pA
5.5 V
2.3 V
20 uA
17 mA
80 dB
60 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 55 C
+ 125 C
OPA347
Reel
Cut Tape
MouseReel
Amplifier Type: Low Input Bias Current Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0007 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 84.44 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.