OPA4191IPWR

Texas Instruments
595-OPA4191IPWR
OPA4191IPWR

Mfr.:

Description:
Precision Amplifiers Quad low-power 36- V precision e-trim

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,985
Expected 03-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹576.78 ₹576.78
₹441.67 ₹4,416.70
₹408.13 ₹10,203.25
₹371.79 ₹37,179.00
₹355.95 ₹88,987.50
₹350.36 ₹1,75,180.00
₹347.56 ₹3,47,560.00
Full Reel (Order in multiples of 2000)
₹330.79 ₹6,61,580.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2.5 MHz
5.5 V/us
50 uV
5 pA
36 V
4.5 V
65 mA
120 dB
53 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4191
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 2 MHz
Brand: Texas Instruments
In - Input Noise Current Density: 1.5 pA
Input Type: Rail to Rail
Ios - Input Offset Current: 2 nA
Moisture Sensitive: Yes
Output Type: Rail to Rail
Product: e-trim Amplifier
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 0.3 uV/V
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
THD plus Noise: 0.0012 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx191 36V E-trim Operational Amplifiers

Texas Instruments OPAx191 36V E-trim Operational Amplifiers offer outstanding dc precision and ac performance. This includes rail-to-rail input/output, low offset (±5µV, typ.), low offset drift (±0.2µV/°C, typ.), and 2MHz bandwidth. These amplifiers have unique features such as differential input voltage range to the supply rail and high output current (±65mA). They also include high capacitive load drive of up to 1nF and high slew rate (5V/µs). This makes the OPAx191 a robust, high-performance operational amplifier that is ideal for high-voltage industrial applications. These devices are available in single (OPA191), dual (OPA2191) and quad (OPA4191) packages.