OPA653IDRBT

Texas Instruments
595-OPA653IDRBT
OPA653IDRBT

Mfr.:

Description:
High Speed Operational Amplifiers 500MHz Fixed Gain +2 V/V JFET inp Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹635.49 ₹1,58,872.50
₹628.03 ₹3,14,015.00
₹620.58 ₹6,20,580.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA653
1 Channel
2.675 kV/us
62 dB
62 dB to 66 dB
1.2 nA
5 mV
13 V
7 V
70 mA
- 40 C
+ 85 C
SMD/SMT
SON-8
Reel
3 dB Bandwidth: 500 MHz
Brand: Texas Instruments
en - Input Voltage Noise Density: 6.1 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.