OPA691IDR

Texas Instruments
595-OPA691IDR
OPA691IDR

Mfr.:

Description:
High Speed Operational Amplifiers Wideband V Feedb A 5 95-OPA691ID A 595-O A 595-OPA691ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 853

Stock:
853 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹560.01 ₹560.01
₹427.70 ₹4,277.00
₹395.08 ₹9,877.00
₹358.74 ₹35,874.00
₹342.90 ₹85,725.00
₹336.38 ₹1,68,190.00
₹332.65 ₹3,32,650.00
Full Reel (Order in multiples of 2500)
₹316.81 ₹7,92,025.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹655.06
Min:
1

Similar Product

Texas Instruments OPA691ID
Texas Instruments
High Speed Operational Amplifiers Wideband Current Fee dback A 595-OPA691I A 595-OPA691IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA691
1 Channel
2 GHz
2.1 kV/us
52 dB to 56 dB
25 uA
2.5 mV
12 V
4 V
5.1 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 1.7 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 55 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.