OPA818DBVT

Texas Instruments
595-OPA818DBVT
OPA818DBVT

Mfr.:

Description:
Operational Amplifiers - Op Amps 2.7-GHz 13-V decom p ensated 7-V/V FET-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,603.63 ₹1,603.63
₹1,270.98 ₹12,709.80
₹1,188.05 ₹29,701.25
₹1,187.11 ₹1,18,711.00
Full Reel (Order in multiples of 250)
₹1,008.21 ₹2,52,052.50
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2.7 GHz
1.4 kV/us
1.8 mV
700 pA
13 V
6 V
27.7 mA
25 mA
70 dB
2.2 nV/sqrt Hz
SOT-23-5
SMD/SMT
Shutdown
- 40 C
+125 C
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 765 MHz
Amplifier Type: Low-Noise
Brand: Texas Instruments
Development Kit: OPA818DRGEVM
Gain V/V: 7 V/V
Ios - Input Offset Current: 1 pA
Product: Operational Amplifier
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: - 74 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.