PCI1520PDV

595-PCI1520PDV
PCI1520PDV

Mfr.:

Description:
I/O Controller Interface IC PC CARD CONTROLLER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,011.93
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: I/O Controller Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
LQFP-208
PCI1520
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: I/O Controller Interface IC
Protocol Supported: PC Card
Factory Pack Quantity: 36
Subcategory: Interface ICs
Unit Weight: 2.544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCI1520 Dual-Slot CardBus Controller

Texas Instruments PCI1520 Dual-Slot CardBus Controller is designed to meet the PCI Bus Power Management Interface Specification for PCI to CardBus Bridges. It is an ultra-low power high-performance PCI-to-CardBus controller that supports two independent card sockets compliant with the PC Card Standard (rev. 7.1). The PCI1520 provides features that make it the best choice for bridging between PCI and PC Cards in both notebook and desktop computers. The 1997 PC Card Standard retains the 16-bit PC Card specification defined in PCI Local Bus Specification and defines the new 32-bit PC Card, CardBus, capable of full 32-bit data transfers at 33MHz. The PCI1520 supports any combination of 16-bit and CardBus PC Cards in the two sockets, powered at 5V or 3.3V, as required.

FEATURED PRODUCTS
TEXAS INSTRUMENTS