PCI2050IPDV

595-PCI2050IPDV
PCI2050IPDV

Mfr.:

Description:
PCI Interface IC 32B 33 MHz PCI-to- PCI Bridge

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bridge - PCI to PCI
33 MHz
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
LQFP-208
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
Operating Supply Voltage: 3.3 V
Product Type: PCI Interface IC
Series: PCI2050
Factory Pack Quantity: 36
Subcategory: Interface ICs
Unit Weight: 2.544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.