PCM1803DB

Texas Instruments
595-PCM1803DB
PCM1803DB

Mfr.:

Description:
Audio A/D Converter ICs 24-Bit 96kHz Stereo D-S ADC A 595-PCM180 A 595-PCM1803DBR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 260   Multiples: 65
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹509.69 ₹1,32,519.40
₹503.17 ₹5,23,296.80
2,535 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
96 kHz
24 bit
Serial
SSOP-20
2 Input
4.5 V
5.5 V
PCM1803
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 80 mW
Power Consumption: 77 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 103 dB
Factory Pack Quantity: 65
Subcategory: Audio ICs
Type: Stereo Audio ADC
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.