PCM1821IRTER

Texas Instruments
595-PCM1821IRTER
PCM1821IRTER

Mfr.:

Description:
Audio A/D Converter ICs Stereo-channel 32-b it 192-kHz audio a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,380

Stock:
2,380 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹243.20 ₹243.20
₹180.77 ₹1,807.70
₹164.93 ₹4,123.25
₹148.16 ₹14,816.00
₹139.77 ₹34,942.50
₹135.11 ₹67,555.00
₹129.52 ₹1,29,520.00
Full Reel (Order in multiples of 3000)
₹126.72 ₹3,80,160.00
₹123.00 ₹7,38,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
192 kHz
32 bit
I2S
WQFN-20
PCM1821
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PCM1821EVM
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Power Consumption: 21.3 mW
Product: Analog to Digital Converters
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 106 dB
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: Audio ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM182x Burr-Brown™ Audio ADCs

Texas Instruments PCM182x Burr-Brown™ Audio ADCs support simultaneous sampling of up to two analog channels. The PCM182x features differential line and microphone inputs with a 2VRMS full-scale signal. The PCM1820 offers a 123dB dynamic range enhancer enabled and 113dB dynamic range enhancer disabled. The PCM1821 delivers a 106dB dynamic range and a –95dB THD+N.